Part Details for OD172SAP-24HB01 by Orion Fans
Overview of OD172SAP-24HB01 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-24HB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7582
|
Newark | Axial Fan, Ball Bearing, 172Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:235Cfm, Noise Rating:52Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAP-24HB01 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.1000 / $115.7400 | Buy Now |
DISTI #
OD172SAP-24HB01-ND
|
DigiKey | FAN AXIAL 172X50.8MM 24VDC WIRE Min Qty: 204 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.8143 | Buy Now |
DISTI #
670-OD172SAP24HB01
|
Mouser Electronics | DC Fans DC Fan, 172x150x51mm, 24VDC, 235CFM, 0.97A, 52dBA, Ball, Wire, 5VTTL Tach RoHS: Compliant | 0 |
|
$86.6300 | Order Now |
DISTI #
70859408
|
RS | DC Fan, Square, 172x172x51mm, 12V,430CFM | Orion Fans OD172SAP-24HB01 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$99.4300 / $104.7500 | RFQ |
|
Onlinecomponents.com | FAN DC 172X51 24V, W/ TACH, 235cfm | 0 |
|
$73.3500 / $215.2800 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 172x51 24DC Ball Wire OpenColl Tach 430 cfm Min Qty: 200 | 1 |
|
$89.0300 | Buy Now |
DISTI #
10142232
|
TestEquity LLC | Orion Fans OD172SAP-24HB01 DC Fan, 24V, 235CFM, 172x150x51mm, OD172SAP Series | 0 |
|
$96.4500 | Buy Now |
Part Details for OD172SAP-24HB01
OD172SAP-24HB01 CAD Models
OD172SAP-24HB01 Part Data Attributes
|
OD172SAP-24HB01
Orion Fans
Buy Now
|
Compare Parts:
OD172SAP-24HB01
Orion Fans
|
Samacsys Manufacturer | Orion Fans |