Part Details for OD172SAP-12MBXCIP69K by Orion Fans
Overview of OD172SAP-12MBXCIP69K by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-12MBXCIP69K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8896
|
Newark | Axial Fan, Ball Bearing, 172Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:263Cfm, Noise Rating:57Db Rohs Compliant: Yes |Orion Fans OD172SAP-12MBXCIP69K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8000 / $124.1400 | Buy Now |
DISTI #
1053-OD172SAP-12MBXCIP69K-ND
|
DigiKey | FAN AXIAL 172X51.6MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
11 In Stock |
|
$80.2441 / $99.0500 | Buy Now |
DISTI #
670-OD172SA12MBXC69K
|
Mouser Electronics | DC Fans DC Fan, 172x151x51mm, 12VDC, 263CFM, 1.1A, 3500RPM, High Performance, IP69K RoHS: Compliant | 3 |
|
$80.2400 / $89.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$82.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.4500 / $102.0100 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 172x151x51mm, 12VDC, 263CFM, 1.1A, 3500RPM, High Performance, IP69K Rated | 0 |
|
$238.6800 | Buy Now |
DISTI #
10142254
|
TestEquity LLC | Orion Fans OD172SAP-12MBXCIP69K DC Fan, 12V, 263CFM, 172x150x51mm, OD172SAP-XC IP69K Series | 0 |
|
$103.4500 | Buy Now |
Part Details for OD172SAP-12MBXCIP69K
OD172SAP-12MBXCIP69K CAD Models
OD172SAP-12MBXCIP69K Part Data Attributes:
|
OD172SAP-12MBXCIP69K
Orion Fans
Buy Now
|
Compare Parts:
OD172SAP-12MBXCIP69K
Orion Fans
|
Samacsys Manufacturer | Orion Fans |