Part Details for OD172SAP-12HTB by Orion Fans
Overview of OD172SAP-12HTB by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-12HTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1177-ND
|
DigiKey | FAN AXIAL 172X50.8MM 12VDC TERM Min Qty: 10 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$72.3080 | Buy Now |
DISTI #
670-OD172SAP12HTB
|
Mouser Electronics | DC Fans DC Fan, 172x150x51mm, 12VDC, 230CFM, Ball Bearing, Terminals RoHS: Compliant | 0 |
|
$72.3100 / $79.8300 | Order Now |
DISTI #
70859400
|
RS | Fan, DC, 172X51mm, 12V, Terminals, 230CFM | Orion Fans OD172SAP-12HTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0100 / $78.7600 | RFQ |
|
Onlinecomponents.com | FAN DC 172X51 12V TERMINALS, 230cfm RoHS: Compliant | 0 |
|
$54.6600 / $69.5400 | Buy Now |