Part Details for OD172SAP-12HB by Orion Fans
Overview of OD172SAP-12HB by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2533
|
Newark | Axial Fan, Ball, 230Cfm, 52Db, 1.9A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:230Cfm, Noise Rating:52Dba Rohs Compliant: Yes |Orion Fans OD172SAP-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$78.3000 / $103.6300 | Buy Now |
DISTI #
1053-1175-ND
|
DigiKey | FAN AXIAL 172X50.8MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
15 In Stock |
|
$74.4265 / $91.8700 | Buy Now |
DISTI #
670-OD172SAP12HB
|
Mouser Electronics | DC Fans DC Fan, 172x150x51mm, 12VDC, 230CFM, 1.9A, 52dBA, 3200RPM, Dual Ball, Lead Wires RoHS: Compliant | 2 |
|
$77.8700 / $96.4200 | Buy Now |
DISTI #
ORNOD172SAP-12HB
|
Heilind Electronics | FAN DC, 172X150X51 12V 23 | Americas - 5 in Stock |
|
$95.9500 | Buy Now |
|
Onlinecomponents.com | FAN DC 172X51 12V, 230cfm RoHS: Compliant |
24 In Stock |
|
$73.0000 / $91.0900 | Buy Now |
DISTI #
66951832
|
Verical | DC Fan Ball Bearing 12V 1.9A 3700RPM 235CFM 50dB Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1116 | Americas - 20 |
|
$97.2538 / $114.2911 | Buy Now |
DISTI #
ORNOD172SAP-12HB
|
Interstate Connecting Components | FAN DC, 172X150X51 12V 23 | 1 |
|
$95.9500 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 172x51 12VDC Ball Wire 260cfm Min Qty: 1 | 1 |
|
$88.5700 / $104.6700 | Buy Now |
DISTI #
4035279
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 230CFM, 1.912V RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$83.3421 / $102.8743 | Buy Now |
DISTI #
4035279
|
Farnell | DC AXIAL FAN, BALL, 230CFM, 1.912V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 18 |
|
$128.6164 / $165.9748 | Buy Now |