Part Details for OD172AP-24HB by Orion Fans
Overview of OD172AP-24HB by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172AP-24HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7547
|
Newark | Dc Fan, 172Mm, 230Cfm, 24V, 3250Rpm, Supply Voltage Vdc:24V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:230Cfm, Noise Rating:52.7Dba, Power Rating:24W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172AP-24HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$68.4000 | Buy Now |
DISTI #
1053-OD172AP-24HB-ND
|
DigiKey | FAN AXIAL 172X51MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
140 In Stock |
|
$77.7982 / $93.8300 | Buy Now |
DISTI #
670-OD172AP-24HB
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 172x51mm Round, 24VDC, High Speed, Ball Bearing RoHS: Compliant | 1 |
|
$77.7800 / $93.8300 | Buy Now |
DISTI #
73282609
|
RS | DC Fan, 24V, 172 x 152 x 51mm, 0.97 A, 3300 RPM, 235CFM, Wire Leads | Orion Fans OD172AP-24HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$94.2300 / $98.1600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.3600 / $95.5600 | Buy Now |
|
Powell Electronics | FAN DC 172X51 24V BALL Min Qty: 1 | 27 |
|
$89.4500 / $105.7100 | Buy Now |
DISTI #
4011911
|
element14 Asia-Pacific | DC FAN, 172MM, 230CFM, 24V, 3250RPM RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$83.2783 / $100.4384 | Buy Now |
DISTI #
4011911
|
Farnell | DC FAN, 172MM, 230CFM, 24V, 3250RPM RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 8 |
|
$87.6991 / $108.3623 | Buy Now |
DISTI #
OD172AP-24HB
|
Maritex | Fan, DC, ball bearings, 230CFM, 0.97A, 24VDC, 24W, 3250RPM, 52.7dBa, 20 AWG, brushless DC, auto cutoff, auto restart, polarity and electronically protected, aluminum, black finish, -20+65 deg.C, 172x172x51mm Min Qty: 1 Package Multiple: 1 | 5 |
|
$104.7490 | Buy Now |