Part Details for OD127-48MB by Orion Fans
Overview of OD127-48MB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD127-48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD127-48MB-ND
|
DigiKey | FAN AXIAL 127X38.5MM 48VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0408 | Buy Now |
DISTI #
670-OD127-48MB
|
Mouser Electronics | DC Fans DC Axial Fan, 127x127x38.5mm, 48VDC RoHS: Compliant | 0 |
|
$27.8200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$28.9200 | Buy Now |
|
Onlinecomponents.com | 127 mm x 127 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 122CFM 49dBA 12" Wires RoHS: Compliant | 0 |
|
$27.4900 / $80.6900 | Buy Now |
DISTI #
10142213
|
TestEquity LLC | Orion Fans OD127-48MB DC Fan, 48, 122CFM, 127x127x38mm, OD127 Series | 0 |
|
$36.1500 | Buy Now |