Part Details for OD1238-48MBXC by Orion Fans
Overview of OD1238-48MBXC by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-48MBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7553
|
Newark | Axial Fan, Ball Bearing, 120Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:175Cfm, Noise Rating:57Db, Power Rating:17W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-48MBXC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9500 / $35.9400 | Buy Now |
DISTI #
OD1238-48MBXC-ND
|
DigiKey | FAN AXIAL 120X38.5MM 48VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2316 | Buy Now |
DISTI #
670-OD1238-48MBXC
|
Mouser Electronics | DC Fans DC Fan, High Performance, 120x120x38mm, 48VDC, 175CFM, 57dBA, Ball, 2xWire 24AWG RoHS: Compliant | 0 |
|
$25.4800 | Order Now |
DISTI #
70859387
|
RS | DC Fan, Square, 120x120x38mm,48V, 175CFM | Orion Fans OD1238-48MBXC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$23.9600 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 48V 175cfm RoHS: Compliant | 0 |
|
$23.0100 / $64.6900 | Buy Now |
DISTI #
10142194
|
TestEquity LLC | Orion Fans OD1238-48MBXC DC Fan, 48, 175CFM, 120x120x38mm, OD1238-XC Series | 0 |
|
$29.9500 | Buy Now |