Part Details for OD1238-24HBXE by Orion Fans
Overview of OD1238-24HBXE by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-24HBXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2946
|
Newark | Dc Fan, Ball, 120Mm, 5175Rpm, 24V, 1.9A, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:238.8Cfm, Noise Rating:62.1Dba, Power Rating:46W Rohs Compliant: Yes |Orion Fans OD1238-24HBXE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$24.4800 / $33.4800 | Buy Now |
DISTI #
1053-OD1238-24HBXE-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
166 In Stock |
|
$23.4522 / $31.4500 | Buy Now |
DISTI #
670-OD1238-24HBXE
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 24VDC, 238.8CFM, 46W, High Performance, Ball, Wire RoHS: Compliant | 101 |
|
$23.4500 / $31.4500 | Buy Now |
DISTI #
73548806
|
RS | DC Fan, 24V, 120 x 120 x 38mm, XE Series | Orion Fans OD1238-24HBXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 92 |
|
$25.1600 / $31.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.0000 | Buy Now |
|
Onlinecomponents.com | DC Fan - 24 VDC - 120 x 120 x 38mm - XE RoHS: Compliant | 0 |
|
$23.9400 / $31.6900 | Buy Now |
DISTI #
4059033
|
element14 Asia-Pacific | DC FAN, BALL, 120MM, 5175RPM, 24V, 1.9A RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$24.8671 / $33.3407 | Buy Now |
DISTI #
4059033
|
Farnell | DC FAN, BALL, 120MM, 5175RPM, 24V, 1.9A RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 22 |
|
$26.1125 / $35.7310 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 120x120x38mm, 24VDC, 238.8CFM, 46W, 62.1dBA, 5175RPM, Ball, 2 Lead Wire | 50 |
|
$69.9900 | Buy Now |