Part Details for OD1238-12MBIP68 by Orion Fans
Overview of OD1238-12MBIP68 by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12MBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2518
|
Newark | Axial Fan, Ball, 115Cfm, 41Db, 4.8W, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:115Cfm, Noise Rating:41Dba, Power Rating:4.8W Rohs Compliant: Yes |Orion Fans OD1238-12MBIP68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$27.9500 / $38.2300 | Buy Now |
DISTI #
OD1238-12MBIP68-ND
|
DigiKey | FAN AXIAL 119.5X38MM 12VDC WIRE Min Qty: 320 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$26.7746 | Buy Now |
DISTI #
670-OD1238-12MBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 12VDC, 115CFM, 4.8W, 0.40A, 41dBA, Ball, Wire, IP68 RoHS: Compliant | 0 |
|
$28.7300 | Order Now |
DISTI #
71732569
|
RS | DC Fan, IP68, 12V,115CFM, 41db, 2600RPM, 120x120x38mm, OD8032 IP68 Series | Orion Fans OD1238-12MBIP68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 262 |
|
$30.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.4000 | Buy Now |
|
Onlinecomponents.com | DC Fan - 12V - 120 x 120 x 38mm 0.4W - 115CFM - 2600RPM - 41dB - IP68 RoHS: Compliant | 0 |
|
$27.3600 / $36.1700 | Buy Now |
DISTI #
4035262
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 115CFM, 0.4A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$42.0215 / $42.2432 | Buy Now |
DISTI #
4035262
|
Farnell | DC AXIAL FAN, BALL, 115CFM, 0.4A, 12V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 26 |
|
$45.9516 / $65.0427 | Buy Now |
|
Neutron USA | DC Fan, IP68 12V 115CFM 41db 2600RPM 120x120x38mm OD8032 IP68 Series | 0 |
|
$101.3300 | Buy Now |
DISTI #
10142172
|
TestEquity LLC | Orion Fans OD1238-12MBIP68 DC Fan, 12V, 115CFM, 120x120x38mm, OD1238-IP68 Series | 0 |
|
$34.2500 | Buy Now |
Part Details for OD1238-12MBIP68
OD1238-12MBIP68 CAD Models
OD1238-12MBIP68 Part Data Attributes:
|
OD1238-12MBIP68
Orion Fans
Buy Now
|
Compare Parts:
OD1238-12MBIP68
Orion Fans
|
Samacsys Manufacturer | Orion Fans |