There are no models available for this part yet.
Overview of OD1238-12MB01 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OD1238-12MB01 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1053-1475-ND
|
DigiKey | FAN AXIAL 120X38.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
15 In Stock |
|
$22.2405 / $29.8300 | Buy Now | |
DISTI #
670-OD1238-12MB01
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 12VDC, 95CFM, Ball, 2x Lead Wires 24AWG, 5VTTL Tachometer RoHS: Compliant | 3 |
|
$22.2400 / $29.8200 | Buy Now | |
DISTI #
70103559
|
RS | DC Fan, 12V, 120x120x38mm, 95CFM, 41dBA, 2540RPM, Wire Leads | Orion Fans OD1238-12MB01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$24.1000 / $30.1300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7000 / $30.0500 | Buy Now | ||
Neutron USA | DC Fans Fan DC 120x38mm 12V 95CFM TTL Tach | 0 |
|
$85.2000 | Buy Now |