Part Details for OD1238-12HTB by Orion Fans
Overview of OD1238-12HTB by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2515
|
Newark | Axial Fan, Ball, 90Cfm, 42Db, 0.5A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:90Cfm, Noise Rating:42Dba, Power Rating:6W, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD1238-12HTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$6.8600 | Buy Now |
DISTI #
51AK1631
|
Newark | Dc Axial Fan, Ball, 90Cfm, 0.05A, 12V Rohs Compliant: Yes |Orion Fans OD1238-12HTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4100 / $32.3300 | Buy Now |
DISTI #
1053-1150-ND
|
DigiKey | FAN AXIAL 120X38.5MM 12VDC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
47 In Stock |
|
$17.7243 / $23.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.2800 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 12V BALL, 90cfm RoHS: Compliant |
5 In Stock |
|
$17.3600 / $26.6200 | Buy Now |
|
Powell Electronics | DC FANS Min Qty: 1 | 13 |
|
$62.8400 / $68.5500 | Buy Now |
|
Master Electronics | FAN DC 120X38 12V BALL, 90cfm RoHS: Compliant |
5 In Stock |
|
$17.3600 / $26.6200 | Buy Now |
|
Neutron USA | DC Fan, Square, 12V, 120x120x38mm, 127CFM,47dBA,3000RPM,Terminals | 0 |
|
$89.1600 | Buy Now |
DISTI #
10142198
|
TestEquity LLC | Orion Fans OD1238-12HTB DC Fan, 12V, 90CFM, 120x120x38mm, OD1238-HTB Series | 0 |
|
$22.8500 | Buy Now |