Part Details for OD1238-12HSS by Orion Fans
Overview of OD1238-12HSS by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1630
|
Newark | Dc Axial Fan, Sleeve, 105Cfm, 0.05A, 12V Rohs Compliant: Yes |Orion Fans OD1238-12HSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$18.1100 / $25.8000 | Buy Now |
DISTI #
1053-1149-ND
|
DigiKey | FAN AXIAL 120X38.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
299 In Stock |
|
$12.3750 / $13.7000 | Buy Now |
DISTI #
670-OD1238-12HSS
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 12VDC, 105CFM, 0.5A, 47dBA, 2800RPM, Sealed Sleeve, Leads RoHS: Compliant | 53 |
|
$12.3700 / $13.7000 | Buy Now |
DISTI #
70103440
|
RS | DC Fan, Square, 12V, 120x120x38mm, 105CFM,47dBA,4.7W, 2800RPM, Wire Leads | Orion Fans OD1238-12HSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$13.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.2000 | Buy Now |
DISTI #
ORNOD1238-12HSS
|
Heilind Electronics | FAN DC, 120X38 12V LONG L | Americas - 3 in Stock |
|
$16.5000 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 12V Sealed Sleeve 105cfm RoHS: Compliant |
30 In Stock |
|
$11.2400 / $13.3400 | Buy Now |
DISTI #
66919570
|
Verical | DC Fan Sleeve Bearing 12V 0.5A 4.7W 2800RPM 105CFM 47dB Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1612 | Americas - 30 |
|
$15.0670 / $17.3420 | Buy Now |
DISTI #
ORNOD1238-12HSS
|
Interstate Connecting Components | FAN DC, 120X38 12V LONG L | 1 |
|
$16.5000 | Buy Now |
|
Master Electronics | FAN DC 120X38 12V Sealed Sleeve 105cfm RoHS: Compliant |
30 In Stock |
|
$11.2400 / $13.3400 | Buy Now |