Part Details for OD1238-12HBXC by Orion Fans
Results Overview of OD1238-12HBXC by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2511
|
Newark | Axial Fan, Ball, 200Cfm, 61Db, 23W, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$19.7600 | Buy Now |
DISTI #
1053-1147-ND
|
DigiKey | FAN AXIAL 120X38.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
41 In Stock |
|
$22.4625 / $31.9300 | Buy Now |
DISTI #
670-OD1238-12HBXC
|
Mouser Electronics | DC Fans DC Fan, High Performance, 120x120x38mm, 12VDC, 200CFM, 1.95A, 61dBA, Ball, Wire RoHS: Compliant | 1 |
|
$26.2500 / $31.9200 | Buy Now |
DISTI #
70103398
|
RS | DC Fan, Square, 12V, 120x120x38mm, 200CFM,61dBA, 23W,4300RPM, Wire Leads | Orion Fans OD1238-12HBXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$27.5000 / $34.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.9600 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 12V 200cfm RoHS: Compliant |
20 In Stock |
|
$23.6000 / $30.9800 | Buy Now |
|
Master Electronics | FAN DC 120X38 12V 200cfm RoHS: Compliant |
20 In Stock |
|
$23.6000 / $30.9800 | Buy Now |
DISTI #
10142185
|
TestEquity LLC | Orion Fans OD1238-12HBXC DC Fan, 12V, 200CFM, 120x120x38mm, OD1238-XC Series | 0 |
|
$28.9800 | Buy Now |