Part Details for OD1238-12HBIP69K by Orion Fans
Overview of OD1238-12HBIP69K by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HBIP69K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0121
|
Newark | Dc Axial Fan, Ball, 124Cfm, 0.5A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:124Cfm, Noise Rating:44Db, Power Rating:6W, Ip Rating:Ip69K Rohs Compliant: Yes |Orion Fans OD1238-12HBIP69K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.7100 | Buy Now |
DISTI #
1053-OD1238-12HBIP69K-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
49 In Stock |
|
$27.3609 / $36.6900 | Buy Now |
DISTI #
670-OD1238-12HBIP69K
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 12VDC, 124CFM, 0.5A, 44dBA, 2900RPM, Ball, Wire, IP69K RoHS: Compliant | 147 |
|
$28.4700 / $36.3000 | Buy Now |
DISTI #
72127382
|
RS | DC Fan, IP69K, 120x120x38mm, 12VDC, Dual Ball, 0.5A, 2900RPM, 124CFM, Leadwire | Orion Fans OD1238-12HBIP69K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$30.8100 / $38.5100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.0000 | Buy Now |
|
Onlinecomponents.com | 120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 124CFM 44dBA 12" Wires IP69K |
15 In Stock |
|
$27.9600 / $36.9700 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 19 |
|
$32.3100 / $38.1800 | Buy Now |
|
Master Electronics | 120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 124CFM 44dBA 12" Wires IP69K |
15 In Stock |
|
$27.9600 / $36.9700 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 120x120x38mm, 12VDC, 124CFM, 0.5A, 44dBA, 2900RPM, 0.47inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 0 |
|
$130.4600 | Buy Now |
DISTI #
10142181
|
TestEquity LLC | Orion Fans OD1238-12HBIP69K DC Fan, 12V, 124CFM, 120x120x38mm, OD1238-IP69K Series | 0 |
|
$35.0000 | Buy Now |