Part Details for OD1238-12HB02A by Orion Fans
Overview of OD1238-12HB02A by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1423-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 40 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$18.8830 | Buy Now |
DISTI #
670-OD1238-12HB02A
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 12VDC, 105CFM, Ball, 2xWire 24AWG, Alarm Output RoHS: Compliant | 0 |
|
$19.7600 / $23.4900 | Order Now |
DISTI #
70244157
|
RS | DC Fan, 12V, 120x120x38mm, 105CFM, 6W, 43dBA, 2800RPM, Wire Leads | Orion Fans OD1238-12HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$22.1900 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 120mm L x 120mm H - Ball Bearing - 123.9 CFM (3.47m³/min) - 44.1dB(A) - 6 W - 2895 RPM - 3 Wire Leads. RoHS: Compliant |
49 In Stock |
|
$20.3200 / $36.9800 | Buy Now |
DISTI #
68409335
|
Verical | OD1238-12HB02A Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 47 |
|
$29.7658 / $46.3990 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 120mm L x 120mm H - Ball Bearing - 123.9 CFM (3.47m³/min) - 44.1dB(A) - 6 W - 2895 RPM - 3 Wire Leads. RoHS: Compliant |
49 In Stock |
|
$20.3200 / $36.9800 | Buy Now |