Part Details for OD1232-12MS by Orion Fans
Overview of OD1232-12MS by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1232-12MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD1232-12MS-ND
|
DigiKey | FAN AXIAL 120X32MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1626 | Buy Now |
DISTI #
670-OD123212MS
|
Mouser Electronics | DC Fans DC Fan, 120x120x32mm, 12VDC, 107CFM, Sleeve Bearing, 2x Lead Wires RoHS: Compliant | 0 |
|
$11.6600 | Order Now |
DISTI #
70859362
|
RS | Fan, DC, 120X32mm, 12V, Sleeve, 107CFM | Orion Fans OD1232-12MS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9200 | RFQ |