Part Details for OD1232-12HB by Orion Fans
Overview of OD1232-12HB by Orion Fans
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1232-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1620
|
Newark | Dc Axial Fan, Ball, 120Cfm, 0.6A, 12V Rohs Compliant: Yes |Orion Fans OD1232-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$25.1700 / $32.9800 | Buy Now |
DISTI #
89AH2505
|
Newark | Axial Fan, Ball, 120Cfm, 51Db, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:120Cfm, Noise Rating:51Dba, Power Rating:-, Rated Speed:3750Rpmrohs Compliant: Yes |Orion Fans OD1232-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $27.9000 | Buy Now |
DISTI #
1053-1136-ND
|
DigiKey | FAN AXIAL 120X32MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
507 In Stock |
|
$19.7389 / $26.4700 | Buy Now |
DISTI #
670-OD123212HB
|
Mouser Electronics | DC Fans DC Fan, 120x120x32mm, 12VDC, 120CFM, 0.6A, 51dBA, 3750RPM, Dual Ball, 2x Leads RoHS: Compliant | 33 |
|
$20.6000 / $27.6000 | Buy Now |
DISTI #
70103687
|
RS | DC Fan, Square, 12V, 120x120x32mm, 120CFM,51dBA,3750RPM, Wire Leads | Orion Fans OD1232-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$22.2200 / $27.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.2000 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X32 12V BALL, 120cfm RoHS: Compliant |
79 In Stock |
|
$19.8000 / $28.2700 | Buy Now |
DISTI #
61910622
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed Min Qty: 2 Package Multiple: 1 | Americas - 76 |
|
$25.0061 / $35.4705 | Buy Now |
|
Quest Components | DC FAN | 2 |
|
$19.8413 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN DC 120X32 12V 120CFM | 5 |
|
RFQ |
Part Details for OD1232-12HB
OD1232-12HB CAD Models
OD1232-12HB Part Data Attributes:
|
OD1232-12HB
Orion Fans
Buy Now
|
Compare Parts:
OD1232-12HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |