Part Details for OD1225-48HBIP68 by Orion Fans
Results Overview of OD1225-48HBIP68 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-48HBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2503
|
Newark | Axial Fan, Ball, 120Cfm, 42Db, 4.5W, 48V, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Fram... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.2800 / $31.6000 | Buy Now |
DISTI #
1053-1872-ND
|
DigiKey | FAN AXIAL 120X25MM 48VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
163 In Stock |
|
$23.2500 / $32.9900 | Buy Now |
DISTI #
670-OD1225-48HBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 48VDC, 120CFM, 4.5W, 0.09A, 42dBA, Ball, Wire, IP68 RoHS: Compliant | 122 |
|
$26.0500 / $32.5800 | Buy Now |
DISTI #
71732564
|
RS | DC Fan, IP68, 48V, 120CFM, 42db, 3100RPM, 120x120x25mm, OD8032 IP68 Series | Orion Fans OD1225-48HBI... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.4300 / $35.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.8000 | Buy Now |
|
Onlinecomponents.com | DC Fan - 48V - 120 x 120 x 25mm 0.09W - 120CFM - 3100RPM - 42dB - IP68 RoHS: Compliant |
20 In Stock |
|
$24.4300 / $32.0700 | Buy Now |
|
Powell Electronics | DC FANS Min Qty: 1 | 14 |
|
$56.8300 / $62.0000 | Buy Now |
|
Master Electronics | DC Fan - 48V - 120 x 120 x 25mm 0.09W - 120CFM - 3100RPM - 42dB - IP68 RoHS: Compliant |
20 In Stock |
|
$24.4300 / $32.0700 | Buy Now |
DISTI #
10142129
|
TestEquity LLC | Orion Fans OD1225-48HBIP68 DC Fan, 48, 120CFM, 120x120x25mm, OD1225-IP68 Series | 0 |
|
$30.0000 | Buy Now |