Part Details for OD1225-24HBIP68 by Orion Fans
Overview of OD1225-24HBIP68 by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24HBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2499
|
Newark | Axial Fan, Ball, 120Cfm, 42Db, 7.7W, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:120Cfm, Noise Rating:42Dba, Power Rating:7.7W Rohs Compliant: Yes |Orion Fans OD1225-24HBIP68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$25.3000 / $34.6000 | Buy Now |
DISTI #
1053-1864-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
418 In Stock |
|
$23.7926 / $31.3400 | Buy Now |
DISTI #
670-OD1225-24HBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, 120CFM, 7.7W, 0.32A, 42dBA, Ball, Wire, IP68 RoHS: Compliant | 391 |
|
$24.2300 / $31.8400 | Buy Now |
DISTI #
71732561
|
RS | DC Fan, IP68, 24V, 120CFM, 42db, 3100RPM, 120x120x25mm, OD8032 IP68 Series | Orion Fans OD1225-24HBIP68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$26.2600 / $32.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.8000 | Buy Now |
|
Onlinecomponents.com | DC Fan - 24V - 120 x 120 x 25mm 0.23W - 120CFM - 3100RPM - 42dB - IP68 RoHS: Compliant |
42 In Stock |
|
$23.3500 / $33.2900 | Buy Now |
DISTI #
63460980
|
Verical | DC Fan Axial Ball Bearing 24V 120CFM 42dB 120 X 120 X 25mm High Speed RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 40 |
|
$32.7647 / $39.1647 | Buy Now |
|
Powell Electronics | DC FANS Min Qty: 1 | 15 |
|
$85.2500 / $93.0000 | Buy Now |
|
Master Electronics | DC Fan - 24V - 120 x 120 x 25mm 0.23W - 120CFM - 3100RPM - 42dB - IP68 RoHS: Compliant |
42 In Stock |
|
$23.3500 / $33.2900 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, 120CFM, 5.5W, 42dBA, 2500RPM, Ball Bearing, Wire Leads, IP68 Rated | 0 |
|
$126.7800 | Buy Now |