Part Details for OD1225-12HBVXE by Orion Fans
Overview of OD1225-12HBVXE by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-12HBVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3530
|
Newark | Dc Axial Fan, Ball, 158.7Cfm, 1.4A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:158.7Cfm, Noise Rating:57.3Dba, Power Rating:16.8W Rohs Compliant: Yes |Orion Fans OD1225-12HBVXE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$17.6500 | Buy Now |
DISTI #
1053-OD1225-12HBVXE-ND
|
DigiKey | DC FAN - 12V 120 X 120 X 25MM - Min Qty: 1 Lead time: 22 Weeks Container: Box |
196 In Stock |
|
$19.3920 / $26.2100 | Buy Now |
DISTI #
670-OD1225-12HBVXE
|
Mouser Electronics | DC Fans DC Vane Axial Fan, 120x120x25mm, 12VDC RoHS: Compliant | 78 |
|
$20.0700 / $26.8500 | Buy Now |
DISTI #
74552767
|
RS | Fan, Vane Axial,12VDC,120x120x25mm,16.8W,1.40A,158.7CFM,57.3dBA, VXE Series | Orion Fans OD1225-12HBVXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$20.9700 / $26.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.9500 / $26.4100 | Buy Now | |
DISTI #
4208247
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 158.7CFM, 1.4A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$21.9606 / $27.5504 | Buy Now |
DISTI #
4208247
|
Farnell | DC AXIAL FAN, BALL, 158.7CFM, 1.4A, 12V RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 100 |
|
$21.7396 / $29.7213 | Buy Now |
|
Neutron USA | Fan,Vane Axial,12VDC,120x120x25mm,16.8W,1.40A,158.7CFM,57.3dBA,VXE Series | 0 |
|
$59.9900 | Buy Now |
Part Details for OD1225-12HBVXE
OD1225-12HBVXE CAD Models
OD1225-12HBVXE Part Data Attributes:
|
OD1225-12HBVXE
Orion Fans
Buy Now
|
Compare Parts:
OD1225-12HBVXE
Orion Fans
|
Samacsys Manufacturer | Orion Fans |