Part Details for OD1225-12HB by Orion Fans
Overview of OD1225-12HB by Orion Fans
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1605
|
Newark | Dc Axial Fan, Ball, 89Cfm, 0.37A, 12V Rohs Compliant: Yes |Orion Fans OD1225-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$19.1400 / $25.0800 | Buy Now |
DISTI #
89AH2492
|
Newark | Axial Fan, Ball, 89Cfm, 39Db, 5W, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:89Cfm, Noise Rating:39Dba, Power Rating:5W, Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1225-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 / $21.4300 | Buy Now |
DISTI #
1053-1123-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
142 In Stock |
|
$14.8931 / $20.1300 | Buy Now |
DISTI #
670-OD122512HB
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 12VDC, 89CFM, 0.37A, 39dBA, 2200RPM, Dual Ball, Lead Wires RoHS: Compliant | 83 |
|
$15.7500 / $21.1300 | Buy Now |
DISTI #
70103444
|
RS | DC Fan, Square, 12V, 120x120x25mm,89CFM,39dBA,5W, 2200RPM, Wire Leads | Orion Fans OD1225-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$16.9000 / $21.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3600 | Buy Now |
DISTI #
ORNOD1225-12HB
|
Heilind Electronics | FAN DC,120X25 12V 89CFM | Americas - 6 in Stock |
|
$19.2000 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X25 12V BALL, 89cfm RoHS: Compliant |
138 In Stock |
|
$15.2300 / $23.4000 | Buy Now |
DISTI #
65736266
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.8V 120CFM 42dB 120 X 120 X 25mm High Speed Min Qty: 3 Package Multiple: 1 Date Code: 2239 | Americas - 133 |
|
$22.6381 / $28.8533 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$18.0000 | Buy Now |
Part Details for OD1225-12HB
OD1225-12HB CAD Models
OD1225-12HB Part Data Attributes:
|
OD1225-12HB
Orion Fans
Buy Now
|
Compare Parts:
OD1225-12HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |