-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5087
|
Newark | Carbon Resistor, 10Kohm, 250Mw, 5%, Resistance:10Kohm, Product Range:Od Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD103JE Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OD103JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD103JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for OD103JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD103JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07103JM | Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD103JE vs RCR07103JM |
RCR07103JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD103JE vs RCR07103JR |
RCR07103JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD103JE vs RCR07103JP |
RC07GF103J | Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD103JE vs RC07GF103J |