Part Details for OD-880L by Opto Diode Corp
Overview of OD-880L by Opto Diode Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-118-80LF | Amphenol Communications Solutions | BERGSTRIP 100CC DR-STRAIGHT |
Price & Stock for OD-880L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.9116 mm, 1 ELEMENT, INFRARED LED, 880 nm | 106 |
|
$44.0000 / $52.0000 | Buy Now |
Part Details for OD-880L
OD-880L CAD Models
OD-880L Part Data Attributes
|
OD-880L
Opto Diode Corp
Buy Now
Datasheet
|
Compare Parts:
OD-880L
Opto Diode Corp
Infrared LED, 3.9116mm, 1-Element, 880nm, HERMETIC SEALED, TO-46, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO DIODE CORP | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3.9116 mm |