Part Details for OD-880FHT by Opto Diode Corp
Results Overview of OD-880FHT by Opto Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OD-880FHT Information
OD-880FHT by Opto Diode Corp is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for OD-880FHT
OD-880FHT CAD Models
OD-880FHT Part Data Attributes
|
OD-880FHT
Opto Diode Corp
Buy Now
Datasheet
|
Compare Parts:
OD-880FHT
Opto Diode Corp
Infrared LED, 3.8862mm, 1-Element, 880nm
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 8 mW | |
Peak Wavelength | 880 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 3.8862 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 8 deg |