Part Details for OD-8451N by California Eastern Laboratories (CEL)
Overview of OD-8451N by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for OD-8451N
OD-8451N CAD Models
OD-8451N Part Data Attributes
|
OD-8451N
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
OD-8451N
California Eastern Laboratories (CEL)
Photodiode Detector, 622Mbps, Pigtail Connector, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | compliant | |
Body Breadth | 7.62 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 12.7 mm | |
Communication Standard | SONET | |
Connection Type | PIGTAIL CONNECTOR | |
Dark Current-Max | 4 nA | |
Data Rate | 622 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | MMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES |