Part Details for OD-8344 by Renesas Electronics Corporation
Overview of OD-8344 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8344BYILFT | Renesas Electronics Corporation | Low Skew,1-to-24 Differential-to-LVCMOS/LVTTL Fanout Buffer | |
8344BYLFT | Renesas Electronics Corporation | Low Skew,1-to-24 Differential-to-LVCMOS Fanout Buffer | |
8344AY-01LF | Renesas Electronics Corporation | Low Skew,1-to-24 Differential-to-LVCMOS/LVTTL Fanout Buffer |
Part Details for OD-8344
OD-8344 CAD Models
OD-8344 Part Data Attributes
|
OD-8344
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
OD-8344
Renesas Electronics Corporation
LASER DIODE W/MONITOR,1.31UM PEAK WAVELENGTH,FOM-SC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |