Part Details for OD-624L by Opto Diode Corp
Overview of OD-624L by Opto Diode Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3624L10PF8 | Renesas Electronics Corporation | 256 x 36 x 2 SyncBiFIFO, 3.3V | |
723624L15PF | Renesas Electronics Corporation | 256 x 36 x 2 SyncBiFIFO, 5.0V | |
72V3624L15PF | Renesas Electronics Corporation | 256 x 36 x 2 SyncBiFIFO, 3.3V |
Price & Stock for OD-624L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD-624L-ND
|
DigiKey | LED 635NM HI VIS 635NM RED TO-5 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
411 In Stock |
|
$17.5375 / $26.9500 | Buy Now |