Part Details for OD-148W by Opto Diode Corp
Overview of OD-148W by Opto Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for OD-148W
OD-148W CAD Models
OD-148W Part Data Attributes
|
OD-148W
Opto Diode Corp
Buy Now
Datasheet
|
Compare Parts:
OD-148W
Opto Diode Corp
Infrared LED, 3.9116mm, 1-Element, 880nm, HERMETICALLY SEALED, TO-46, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO DIODE CORP | |
Package Description | HERMETICALLY SEALED, TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3.9116 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |