Part Details for OCX160-PB420 by Fairchild Semiconductor Corporation
Overview of OCX160-PB420 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OCX160-PB420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CROSSBAR SWITCH, CMOS, PBGA420 | 2 |
|
$42.9000 | Buy Now |
Part Details for OCX160-PB420
OCX160-PB420 CAD Models
OCX160-PB420 Part Data Attributes:
|
OCX160-PB420
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OCX160-PB420
Fairchild Semiconductor Corporation
Crossbar Switch, CMOS, PBGA420, 1.27 MM PITCH, PLASTIC, BGA-420
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 1.27 MM PITCH, PLASTIC, BGA-420 | |
Reach Compliance Code | unknown | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 80 | |
JESD-30 Code | S-PBGA-B420 | |
Length | 35 mm | |
Low Power Mode | NO | |
Number of Terminals | 420 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |