Part Details for OCV681M0GTR-1008S by Surge Components Inc
Overview of OCV681M0GTR-1008S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1008S8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
LT1008S8#TRPBF | Analog Devices | pA In C, uV Offset, L N Op Amp |
Price & Stock for OCV681M0GTR-1008S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OCV681M0GTR-1008S
|
Avnet Americas | CAP ALUM 680UF 4V 20% 2000LHRS 10 X 7.7 - Tape and Reel (Alt: OCV681M0GTR-1008S) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for OCV681M0GTR-1008S
OCV681M0GTR-1008S CAD Models
OCV681M0GTR-1008S Part Data Attributes
|
OCV681M0GTR-1008S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
OCV681M0GTR-1008S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.02 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 206.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |