Part Details for OCTI460500 by Radiall
Overview of OCTI460500 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for OCTI460500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-OCTI460500
|
Mouser Electronics | High Speed / Modular Connectors SIGNAL BOARD CONN 8 POS PIP | 0 |
|
$19.2300 / $50.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$18.3000 / $62.1000 | Buy Now |
DISTI #
OCTI460500-RAD
|
TME | OCTI460500 Min Qty: 2 | 100 |
|
$20.8522 / $25.1393 | Buy Now |
DISTI #
OCTI460500
|
IBS Electronics | Board Connector, 8 Contact(S), Female, Right Angle, Solder Terminal Radiall OCTI460500 Min Qty: 41 Package Multiple: 1 | 100 |
|
$21.3460 | Buy Now |
DISTI #
OCTI460500
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S617700167733
|
Chip1Stop | Connector Other | 100 |
|
$21.4000 / $25.0000 | Buy Now |
Part Details for OCTI460500
OCTI460500 CAD Models
OCTI460500 Part Data Attributes
|
OCTI460500
Radiall
Buy Now
Datasheet
|
Compare Parts:
OCTI460500
Radiall
Board Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Radiall | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |