OCR101M1ABK-0606S
Surge Components Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Overview of OCR101M1ABK-0606S by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for OCR101M1ABK-0606S by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # OCR101M1ABK-0606S
Avnet Americas CAP ALUM 100UF 10V 20% 2000LHRS 6 X 7 - Bulk (Alt: OCR101M1ABK-0606S) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk 0
RFQ

CAD Models for OCR101M1ABK-0606S by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OCR101M1ABK-0606S by Surge Components Inc

OCR101M1ABK-0606S
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
45 mΩ
Leakage Current
0.2 mA
Length
6.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
85 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. OCR101M1ABK-0606S
    Surge Components Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OCR101M1ABK-0606S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OCR101M1ABK-0606S by Surge Components Inc

  • Please alert me when OCR101M1ABK-0606S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OCR101M1ABK-0606S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OCR101M1ABK-0606S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OCR101M1ABK-0606S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OCR101M1ABK-0606S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OCR101M1ABK-0606S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: