Datasheets
OCM204 by:

FET Output Optocoupler, 1-Element, 1500V Isolation

Part Details for OCM204 by LAPIS Semiconductor Co Ltd

Overview of OCM204 by LAPIS Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for OCM204

OCM204 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OCM204 Part Data Attributes

OCM204 LAPIS Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
OCM204 LAPIS Semiconductor Co Ltd FET Output Optocoupler, 1-Element, 1500V Isolation
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Forward Current-Max 0.05 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 1500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.08 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OCM204 by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OCM204 by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of OCM204 would you like to use for your alert(s)?
  • Please alert me when OCM204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OCM204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OCM204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OCM204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OCM204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OCM204 by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: