Part Details for OCM143 by OKI Electric Industry Co Ltd
Overview of OCM143 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for OCM143
OCM143 CAD Models
OCM143 Part Data Attributes
|
OCM143
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OCM143
OKI Electric Industry Co Ltd
Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 6.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for OCM143
This table gives cross-reference parts and alternative options found for OCM143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OCM143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | OCM143 vs OCM446LDF |
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | OCM143 vs OCM416LDF-R2 |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | OCM143 vs OCM217CLF-R2 |
LCB120E | Transistor Output SSR, 1-Channel, 3750V Isolation | IXYS Corporation | OCM143 vs LCB120E |
TLP296G(LF1) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | OCM143 vs TLP296G(LF1) |
XS170 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8 | IXYS Corporation | OCM143 vs XS170 |
PAA140 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | OCM143 vs PAA140 |
CPC1035N | Transistor Output SSR, 1-Channel, 1500V Isolation, MINIATURE, SOP-4 | IXYS Corporation | OCM143 vs CPC1035N |
LAA110E | Transistor Output SSR, 2-Channel, 3750V Isolation | IXYS Corporation | OCM143 vs LAA110E |
PAA140L | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | OCM143 vs PAA140L |