Part Details for OCFX3IW-X by Panduit Corp
Overview of OCFX3IW-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCFX3IW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2366
|
Newark | Lds3/Ldph3 Bend Radius Outside Corner |Panduit OCFX3IW-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$42.9300 / $49.4500 | Buy Now |
DISTI #
OCFX3IW-X-ND
|
DigiKey | FITTING OUT COR LD/LDP3 OWHT Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5630 | Buy Now |
DISTI #
OCFX3IW-X
|
Avnet Americas | Cable Accessories Outside Corner Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Off White - Bulk (Alt: OCFX3IW-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
644-OCFX3IW-X
|
Mouser Electronics | Wire Ducting & Raceways LDS3 / LDPH3 Bend Radius Outside Corn RoHS: Compliant | 0 |
|
$4.1700 / $4.6800 | Order Now |
DISTI #
PANOCFX3IW-X
|
Heilind Electronics | LDS3 LDPH3 BEND RADIUS OUTSIDE CORNER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Outside corner fitting for use with LDPH3 and LDS3 raceway, Off White, ABS, Length 2.56 in. RoHS: Compliant |
9 In Stock 3289 Factory Stock |
|
$4.0200 / $5.1600 | Buy Now |
DISTI #
000000000000625082
|
Sager | Wire Ducting & Raceways LDS3 / LDPH3 Bend Radius Outside Corn Min Qty: 10 | 0 |
|
$3.1000 / $4.0500 | Buy Now |