Part Details for OCF10IG-X by Panduit Corp
Overview of OCF10IG-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCF10IG-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1994
|
Newark | Outside Corner Fitting For Use With Ld10 Raceway. Rohs Compliant: Yes |Panduit OCF10IG-X Min Qty: 5 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$22.0600 / $27.7400 | Buy Now |
DISTI #
OCF10IG-X-ND
|
DigiKey | FITTING OUT COR LD/LDP/CD10 GRY Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2150 | Buy Now |
DISTI #
OCF10IG-X
|
Avnet Americas | Cable Accessories Low Voltage Inside Corner Fitting Polystyrene Gray - Bulk (Alt: OCF10IG-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
644-OCF10IG-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage Outside Corn Fitting RoHS: Compliant | 0 |
|
$2.0800 / $2.8500 | Order Now |
|
Onlinecomponents.com | Outside corner fitting for use with LD10 raceway, International Gray, ABS, Length 1.5 in. RoHS: Compliant |
38 In Stock |
|
$2.1700 / $2.8600 | Buy Now |
DISTI #
000000000000625043
|
Sager | Wire Ducting & Raceways LD10 Low Voltage Outside Corn Fitting Min Qty: 50 | 0 |
|
$1.5900 / $2.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Outside corner fitting for use with LD10 raceway, International Gray, ABS, Length 1.5 in. RoHS: Compliant |
38 In Stock |
|
$2.1700 / $2.8600 | Buy Now |