Part Details for OC7T29491XCCD3RX by Wi2Wi
Overview of OC7T29491XCCD3RX by Wi2Wi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OC7T29491XCCD3RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OC7T29491XCCD3RX
|
Avnet Americas | Crystal Oscillator 29.491MHz 3.3V 15pF 4-Pin SMD T/R - Trays (Alt: OC7T29491XCCD3RX) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |