Part Details for OC5-N-00030X-H-C-B-F-R-X by Precision Devices Incorporated
Overview of OC5-N-00030X-H-C-B-F-R-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OC5-N-00030X-H-C-B-F-R-X
OC5-N-00030X-H-C-B-F-R-X CAD Models
OC5-N-00030X-H-C-B-F-R-X Part Data Attributes
|
OC5-N-00030X-H-C-B-F-R-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
OC5-N-00030X-H-C-B-F-R-X
Precision Devices Incorporated
CRYSTAL OSCILLATOR, CLOCK, HCMOS OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.03 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.27mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |