OC2K332E-TR
Ohmite Mfg Co
Description: Fixed Resistor, Ceramic Composition, 1W, 3300ohm, 450V, 10% +/-Tol, -800,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of OC2K332E-TR by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OC2K332E-TR by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 35AK4984
Newark 2W 3.3K Ohm 10% Tol/Reel Ohmite |Ohmite OC2K332E-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.9400
  • 2,000 $2.8000
  • 4,000 $2.6000
  • 8,000 $2.4200
  • 12,000 $2.3400
  • 20,000 $2.3000
$2.3000 / $2.9400 Buy Now
DISTI # 273-OC2K332E-TRCT-ND
DigiKey RES 3.3K OHM 10% 1W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.6700
  • 250 $2.6967
  • 500 $2.4720
  • 750 $2.3911
$2.3911 / $4.6700 Buy Now
DISTI # OC2K332E-TR
TTI Ceramic Composition Resistors 2W 3.3kOhm 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel Americas - 0
Buy Now

CAD Models for OC2K332E-TR by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OC2K332E-TR by Ohmite Mfg Co

OC2K332E-TR
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
27 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
230 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.9 mm
Package Length
19.1 mm
Package Style
Axial
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CERAMIC COMPOSITION
Temperature Coefficient
-800,0 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
450 V
Want to compare parts?
  1. OC2K332E-TR
    Ohmite Mfg Co
    Fixed Resistor, Ceramic Composition, 1W, 3300ohm, 450V, 10% +/-Tol, -800,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OC2K332E-TR by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OC2K332E-TR by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of OC2K332E-TR would you like to use for your alert(s)?
  • Please alert me when OC2K332E-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OC2K332E-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OC2K332E-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OC2K332E-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OC2K332E-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OC2K332E-TR by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: