Part Details for OC1K680E-TR by Ohmite Mfg Co
Overview of OC1K680E-TR by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OC1K680E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK4900
|
Newark | Resistor, 68R, 10%, 370V, Axial, Resistance:68Ohm, Product Range:Oc Series, Power Rating:1.2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:370V, Resistor Technology:Ceramic, Product Diameter:7.9Mmrohs Compliant: Yes |Ohmite OC1K680E-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $3.1200 | Buy Now |
DISTI #
76AK0495
|
Newark | Resistor, 68R, 10%, 370V, Axial, Resistance:68Ohm, Product Range:Oc Series, Power Rating:1.2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:370V, Resistor Technology:Ceramic, Product Diameter:7.9Mmrohs Compliant: Yes |Ohmite OC1K680E-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3100 | Buy Now |
DISTI #
273-OC1K680E-TR-ND
|
DigiKey | RES 68 OHM 10% 1.2W AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3625 | Buy Now |
DISTI #
588-OC1K680E-TR
|
Mouser Electronics | Ceramic Composition Resistors 1W 68ohm 10% Tol RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $4.9100 | Buy Now |
DISTI #
OC1K680E-TR
|
TTI | Ceramic Composition Resistors 1W 68ohm 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3400 / $4.9100 | Buy Now |
Part Details for OC1K680E-TR
OC1K680E-TR CAD Models
OC1K680E-TR Part Data Attributes
|
OC1K680E-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OC1K680E-TR
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 1.2W, 68ohm, 370V, 10% +/-Tol, -800,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 16.5 mm | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -800,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 370 V |