There are no models available for this part yet.
Overview of OC-260-DAD-107BA-12.8MHZ by Vectron International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 |
CAD Models for OC-260-DAD-107BA-12.8MHZ by Vectron International
Part Data Attributes for OC-260-DAD-107BA-12.8MHZ by Vectron International
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VECTRON INTERNATIONAL
|
Reach Compliance Code
|
unknown
|
Aging
|
1 PPM/YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.1%
|
Frequency Stability-Voltage
|
0.005 ppm
|
Input Power
|
1.5 W
|
Manufacturer Series
|
OC-260
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
12.8 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
100 KOHM, 10 pF
|
Oven Supply Voltage
|
3.3V
|
Physical Dimension
|
25.7mm x 25.7mm x 13.2mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT SPECIFIED
|
Warm-up Power
|
3 W
|
Alternate Parts for OC-260-DAD-107BA-12.8MHZ
This table gives cross-reference parts and alternative options found for OC-260-DAD-107BA-12.8MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC-260-DAD-107BA-12.8MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC-260-DAD-107CA-12.8MHZ | OCXO, CLOCK, 12.8 MHz, HCMOS OUTPUT | Vectron International | OC-260-DAD-107BA-12.8MHZ vs OC-260-DAD-107CA-12.8MHZ |
OC-260-DAF-107CA-12.8MHZ | OCXO, CLOCK, 12.8 MHz, HCMOS OUTPUT | Vectron International | OC-260-DAD-107BA-12.8MHZ vs OC-260-DAF-107CA-12.8MHZ |
OC-260-DAF-107AA-12.8MHZ | OCXO, CLOCK, 12.8 MHz, HCMOS OUTPUT | Vectron International | OC-260-DAD-107BA-12.8MHZ vs OC-260-DAF-107AA-12.8MHZ |
OC-260-DAB-107AA-12.8MHZ | OCXO, CLOCK, 12.8 MHz, HCMOS OUTPUT | Vectron International | OC-260-DAD-107BA-12.8MHZ vs OC-260-DAB-107AA-12.8MHZ |
OC-260-DAD-107AA-12.8MHZ | OCXO, CLOCK, 12.8 MHz, HCMOS OUTPUT | Vectron International | OC-260-DAD-107BA-12.8MHZ vs OC-260-DAD-107AA-12.8MHZ |
OC-260-DAB-107CA-12.8MHZ | OCXO, CLOCK, 12.8 MHz, HCMOS OUTPUT | Vectron International | OC-260-DAD-107BA-12.8MHZ vs OC-260-DAB-107CA-12.8MHZ |