Part Details for OBT200-18GM60-E4-V1 by PEPPERL+FUCHS GmbH
Overview of OBT200-18GM60-E4-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OBT200-18GM60-E4-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBT200-18GM60E4V1
|
TME | Sensor: photoelectric, Range: 0.2m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$134.4500 | RFQ |
DISTI #
3725327
|
Farnell | PHOTOSWITCH, M18, NPN/PROG RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$59.8338 / $77.7739 | Buy Now |