Part Details for OBS-13 by IDEC Corporation
Overview of OBS-13 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL5015-222ME | Coilcraft Inc | OBSOLETE Contact us for alternatives. | |
XAL5020-222ME | Coilcraft Inc | OBSOLETE Contact us for alternatives. | |
XFL5015-222 | Coilcraft Inc | OBSOLETE Contact us for alternatives. |
Price & Stock for OBS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7254
|
Newark | 25Mm Mounting Hole Plug Rohs Compliant: Yes |Idec OBS-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.8610 | Buy Now |
DISTI #
1885-OBS-13-ND
|
DigiKey | 25MM MOUNTING HOLE PLUG Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7900 | Buy Now |
DISTI #
199-OBS13
|
Mouser Electronics | Switch Hardware 25mm mounting hole plug | 0 |
|
$0.5170 / $0.6800 | Order Now |
DISTI #
71621693
|
RS | 25mm mounting hole plug | IDEC Corporation OBS-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3060 / $0.4080 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2880 / $0.4231 | Buy Now |
DISTI #
000000000003413824
|
Sager | Switch Hardware 25mm mounting hole plug Min Qty: 1 | 0 |
|
$0.3331 / $0.3997 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2880 / $0.4231 | Buy Now |