Part Details for OBD1000-R100-2EP-IO-0.3M-V31 by PEPPERL+FUCHS GmbH
Results Overview of OBD1000-R100-2EP-IO-0.3M-V31 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OBD1000-R100-2EP-IO-0.3M-V31 Information
OBD1000-R100-2EP-IO-0.3M-V31 by PEPPERL+FUCHS GmbH is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable |
Price & Stock for OBD1000-R100-2EP-IO-0.3M-V31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC9533
|
Newark | Photoelectric (Automation) |Pepperl+Fuchs Pa OBD1000-R100-2EP-IO-0.3M-V31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9400 / $162.5800 | Buy Now |
DISTI #
2046-OBD1000-R100-2EP-IO-0.3M-V31-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$155.9900 | Buy Now |
DISTI #
71258626
|
RS | Photoelectric Sensor, Diffuse 2-1000mm, IO-Link, 10-30 VDC, IP69K, R100 Series | Pepperl+Fuchs Facto... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$147.9300 / $170.0300 | Buy Now |