Part Details for OB2-LF by Twin Industries
Overview of OB2-LF by Twin Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OB2-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2923
|
Newark | Combination Board, 88.14 X 86.36 Mm, Fr4, Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:0.94Mm, External Height:88.14Mm, External Width:86.36Mm, Board Thickness:1.57Mm |Twin Industries OB2-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 / $10.0400 | Buy Now |
DISTI #
438-1172-ND
|
DigiKey | BREADBOARD DISTI STRIP 3.47X3.4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$7.6900 | Buy Now |
DISTI #
589-OB2-LF
|
Mouser Electronics | PCBs & Breadboards Omni-board Protoboard. FR4 material 3.47" x 3.40" 0.062" thick . Includes 5x8 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB. RoHS: Compliant | 0 |
|
$9.2400 / $10.0400 | Order Now |
DISTI #
71038540
|
RS | Protoboard w/plated holes & 5x8 solderless breadboard. Dim = 4.0 | Twin Industries OB2-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$12.1700 | RFQ |