Part Details for OAT300S by Orion Fans
Overview of OAT300S by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAT300S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7403
|
Newark | 432 X 178 X 44.5 Fan Tray |Orion Fans OAT300S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.5000 / $210.0000 | Buy Now |
DISTI #
1053-OAT300S-ND
|
DigiKey | 3 FAN TRAY 115V 14" DEEP 330CFM Min Qty: 1 Lead time: 19 Weeks Container: Box |
7 In Stock |
|
$131.3800 | Buy Now |
DISTI #
670-OAT300S
|
Mouser Electronics | AC Fans AC Fan Tray, 1U, 3 Unit, 115VAC, 312CFM, 19x14x1.75 Inch RoHS: Compliant | 0 |
|
$200.0200 | Order Now |
DISTI #
73659936
|
RS | Fan tray, Three 120VAC Fans, 330CFM, 19"x19"x1.75"Standard Tray, UL cUL | Orion Fans OAT300S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$251.1100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$213.3600 | Buy Now |
|
Onlinecomponents.com | AC Fan Tray, 3 unit, 330cfm RoHS: Compliant | 0 |
|
$216.0300 / $232.0300 | Buy Now |
DISTI #
10142513
|
TestEquity LLC | Orion Fans OAT300S AC Fan Tray, Short, 115V, 330CFM, 3 Units, Black, OA300 Series | 0 |
|
$266.7000 | Buy Now |