Part Details for OAS8600 by Teledyne Cougar Inc
Overview of OAS8600 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for OAS8600
OAS8600 CAD Models
OAS8600 Part Data Attributes
|
OAS8600
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
OAS8600
Teledyne Cougar Inc
Oscillator, 6500MHz Min, 8600MHz Max, 8600MHz Nom
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Reach Compliance Code | unknown | |
Number of Terminals | 4 | |
Operating Frequency-Max | 8600 MHz | |
Operating Frequency-Min | 6500 MHz | |
Operating Frequency-Nom | 8600 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.45SQ | |
Qualification Status | Not Qualified | |
Supply Current-Max | 95 mA | |
Supply Voltage-Nom | 5 V |