Part Details for OARS3R010FLF by TT Electronics plc
Overview of OARS3R010FLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OARS3R010FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-OARS3R010FLF
|
Mouser Electronics | Current Sense Resistors - SMD 3W 0.010 ohm 1% RoHS: Compliant | 770 |
|
$0.5680 / $1.5900 | Buy Now |
DISTI #
OARS3R010FLF
|
TTI | Current Sense Resistors - SMD 3W 0.010 ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 3800 Package Multiple: 1900 Container: Reel | Americas - 0 |
|
$0.5650 / $0.5930 | Buy Now |