-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.05ohm, 1% +/-Tol, 40ppm/Cel, Surface Mount, 4413, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2858
|
Newark | Res, R05, 1%, 1W, Metal Strip, Smd, Resistance:0.05Ohm, Product Range:Oars Series, Resistor Case/Package:Smd, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 40Ppm/°C Rohs Compliant: Yes |Tt Electronics/international Resistive OARS1R050FLF Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3540 / $0.4180 | Buy Now |
DISTI #
47M0828
|
Newark | Current Sense Resistor, 0.05 Ohm, 2W, 1%, Resistance:0.05Ohm, Product Range:Oars Series, Resistor Case/Package:Smd, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 40Ppm/°C Rohs Compliant: Yes |Tt Electronics/international Resistive OARS1R050FLF Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V36:1790_14854886
|
Arrow Electronics | Res Metal Alloy 0.05 Ohm 1% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Lead time: 38 Weeks Date Code: 2245 | Americas - 9500 |
|
$0.3247 / $0.3287 | Buy Now |
DISTI #
70061264
|
RS | Resistor, Metal Element, Res 0.05 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2512, Curr-Sense | IRC (TT Electronics) OARS1R050FLF RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7600 | RFQ |
|
Future Electronics | OARS Series 11.18x3.18mm 0.05 Ohm 1 W ±1 % ±40 ppm/°C Open Air Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3500 | Buy Now |
|
Future Electronics | OARS Series 11.18x3.18mm 0.05 Ohm 1 W ±1 % ±40 ppm/°C Open Air Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 1900 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3410 / $0.4033 | Buy Now |
DISTI #
68463853
|
Verical | Res Metal Alloy 0.05 Ohm 1% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Date Code: 2245 | Americas - 9500 |
|
$0.3247 / $0.3287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OARS1R050FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OARS1R050FLF
TT Electronics Resistors
Fixed Resistor, Metal Alloy, 2W, 0.05ohm, 1% +/-Tol, 40ppm/Cel, Surface Mount, 4413, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 4413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4413 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - hot dipped | |
Terminal Shape | J BEND | |
Tolerance | 1% |