Part Details for OARS1R025FLF by TT Electronics Resistors
Overview of OARS1R025FLF by TT Electronics Resistors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OARS1R025FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0826
|
Newark | Resistor, Current Sense, 0.025 Ohm, 2W, 1%, Resistance:0.025Ohm, Product Range:Oars Series, Resistor Case/Package:Smd, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 40Ppm/°C Rohs Compliant: Yes |Tt Electronics/international Resistive OARS1R025FLF Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V36:1790_14854883
|
Arrow Electronics | Res Metal Alloy 0.025 Ohm 1% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Lead time: 38 Weeks Date Code: 2342 | Americas - 3800 |
|
$0.3344 / $0.3438 | Buy Now |
DISTI #
70061262
|
RS | Resistor, Metal Element, Res 0.025 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2512, Curr-Sense | IRC (TT Electronics) OARS1R025FLF RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7600 | RFQ |
|
Future Electronics | OARS Series 11.18x3.18mm 0.025 Ohm 1 W ±1 % ±40 ppm/°C Open Air Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 1900 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3401 / $0.7124 | Buy Now |
DISTI #
76475780
|
Verical | Res Metal Alloy 0.025 Ohm 1% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Date Code: 2342 | Americas - 3800 |
|
$0.3344 / $0.3438 | Buy Now |
Part Details for OARS1R025FLF
OARS1R025FLF CAD Models
OARS1R025FLF Part Data Attributes
|
OARS1R025FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OARS1R025FLF
TT Electronics Resistors
Fixed Resistor, Metal Alloy, 2W, 0.025ohm, 1% +/-Tol, 40ppm/Cel, Surface Mount, 4413, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 4413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4413 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | J BEND | |
Tolerance | 1% |